72.58.216 | Cable Holders
Mounting clamp, max. bundle Ø 10 mm, PA, natural, self-adhesive, (L x W x H) 19 x 19 x 8 mm, 72.58.216
Order No.: 12H4072
EAN: 4099891205003
MPN:
72.58.216
Unit Price (€ / pc.)
0.7616 € *
Available: 1,330 pcs.
Available in 5 Days: 16,900 pcs.
Leadtime: 4 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamps, type 72.58.
Self-adhesive, for cable bundling and cable guides. High adhesive strength; Material: PA 6.6. Adhesive foil: PE foam. Color: plain.
Technical attributes (type, bundle size, dimensions A/B/C, basic dimension F x E): 216, 5.0 to 10, A 8.0, B 11.7, C 9.5, 19 x 19 mm
Technical specifications
Ausführung | Befestigungsschelle | |
Breite | 19 mm | |
Farbe | natur | |
Höhe | 8 mm | |
Länge | 19 mm | |
Material | PA | |
max. Bündeldurchmesser | 10 mm | |
Selbstklebend | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |