72.58.226 | Cable Holders

Mounting clamp, max. bundle Ø 10 mm, PA, natural, self-adhesive, (L x W x H) 25.4 x 25.4 x 7 mm, 72.58.226

Order No.: 12H4076
EAN: 4099891205010
MPN:
72.58.226
72.58.226 Cable Holders
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 3,742 pcs.
Available in 5 Days: 5,795 pcs.
Leadtime: 24 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clamps, type 72.58.

Self-adhesive, for cable bundling and cable guides. High adhesive strength; Material: PA 6.6. Adhesive foil: PE foam. Color: plain.

Technical attributes (type, bundle size, dimensions A/B/C, basic dimension F x E): 226, 5.0 to 10, A 7.0, B 11.7, C 12.4, 25.4 x 25.4 mm

Technical specifications
Ausführung Befestigungsschelle
Breite 25.4 mm
Farbe natur
Höhe 7 mm
Länge 25.4 mm
Material PA
max. Bündeldurchmesser 10 mm
Selbstklebend Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes