72.58.863 | Cable Holders
Mounting base, PA, light gray, self-adhesive, (L x W x H) 62 x 16 x 14 mm, 72.58.863
Order No.: 12H4380
EAN: 4099891205225
MPN:
72.58.863
Unit Price (€ / pc.)
1.3685 € *
Available: 175 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 8 Weeks **
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3685 €
50 pcs.
1.2019 €
250 pcs.
1.0472 €
1000 pcs.
0.9044 €
2500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cable clamps, type SON../72.58.
For screw or adhesive foil mounting (+50 °C permanent temperature). Made of high-tensile PA 6.6; Color: plain. Mounting hole: D 3.8 mm.
For 39-pole cables, type 72.58.863.
Dimensions: A 51, B 62, C 8.0, D 16, F 14 mm.
Type: 72.58.863, cable clamp
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 16 mm | |
Farbe | lichtgrau | |
Höhe | 14 mm | |
Länge | 62 mm | |
Material | PA | |
Selbstklebend | Yes |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |