87841074 | Cable Lugs
Uninsulated flat ribbon cable lug, 16 mm², M8, metal, 87841074
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.3530 €
50 pcs.
9.6628 €
100 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cable lug, 87841074, murrplastik
The flat ribbon cable lug features excellent discharge of high-frequency noise current and very small transient resistance. The flat ribbon lug allows the length of the flat ribbon to be selected individually.
47P0150 Technical specifications
Version | Flachband-Kabelschuh | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |