90101 | Cable Reel Holders, Brackets, Dispensers

90101, cable roller and dispenser

Order No.: 07L5375
EAN: 4099891431389
MPN:
90101
90101 Cable Reel Holders, Brackets, Dispensers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Drum dispenser CHAMPION 67
Drum dispenser CHAMPION 67
Order No.: 90F9001
Manufacturer: LAPP
per pc. 260.61 € *
*incl. VAT plus shipping costs

Bulk cable rollers and dispensers, type Roll Profi 90101

Solid die-cast version with high-grade, heavy-duty rollers. The clearance of the spring-loaded core axles can be set up to a distance of 90, 150, 240, 300 or 330 mm, which is sufficient for handling any standard cable reel up to a maximum diameter of 1200 mm. Closed roller bearings for corrosion protection, and for protection against soiling which may have a negative impact on movements. The stable and slip-proof roll-up ramp can be equipped with swivel casters (available on separate order). Two dispensing rollers can be operated in parallel in order to handle large, heavy cable reels.

Load carrying capacity: 140 kg. Weight (without swivel casters): 8.3 kg. Roller width: 520 mm. Overall dimensions: W 550, L 530, H 100 mm.

Type: 90101, cable roller and dispenser

Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes
Replacement

Order No.:

 90F9001

Manufacturer SKU:

 85008071

 

Available: 2 pcs. Leadtime: 1 Week **
260.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.61 €