556000 100 | Cleaning Agents

N.A. cleaning and sanding fleece, package, 20 pieces, 556000 100

Order No.: 13L2742
EAN: 4099891434137
MPN:
556000 100
556000 100 Cleaning Agents
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.6533 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cleaning and grinding fleeces, type HO 55600.

Cleans, degreases, removes rust and dulls straight, convex or round metal/hard material surfaces (for example, PCBs, front panels etc.). Suitable for wet or dry grinding. The grinding fleece consists of a nylon knit fabric with evenly interwoven fine grinding granules; Properties: elastic, adaptive to any surface, does not clog up due to the open structure, long and steady grinding capability, solvent-proof. Dimensions: 150 x 210 mm. Thickness: 8.0 to 15 mm. Versions: grain 100 for coarse and aggressive applications, grain 280 for medium and universal applications, for example to remove slight contamination etc., grain 400 or 1000 (fine/very fine) for sensitive surfaces, line delustering etc.

Type: 0100, coarse and aggressive

Technical specifications
Version Reinigungs- und Schleifvlies
Contents 20 Stück
Container Packung
Usage PCB Leiterbahnen
Logistics
Country of origin FR
Customs tariff number 68053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes