556000 1000 | Cleaning Agents
N.A. cleaning and sanding fleece, 556000 1000
Cleaning and grinding fleeces, type HO 55600.
Cleans, degreases, removes rust and dulls straight, convex or round metal/hard material surfaces (for example, PCBs, front panels etc.). Suitable for wet or dry grinding. The grinding fleece consists of a nylon knit fabric with evenly interwoven fine grinding granules; Properties: elastic, adaptive to any surface, does not clog up due to the open structure, long and steady grinding capability, solvent-proof. Dimensions: 150 x 210 mm. Thickness: 8.0 to 15 mm. Versions: grain 100 for coarse and aggressive applications, grain 280 for medium and universal applications, for example to remove slight contamination etc., grain 400 or 1000 (fine/very fine) for sensitive surfaces, line delustering etc.
Type: 1000, ultra–fine
Usage | PCB Leiterbahnen | |
Version | Reinigungs- und Schleifvlies |
Country of origin | FR |
Customs tariff number | 68053000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |