KC KIMWIPES 7551 | Cleaning Agents
N.A. cleaning wipes, carton, 196 pieces, KC KIMWIPES 7551

Lint-free tissues, type Kleenex 7551.
Particularly for applications in the field of electronic, optical, fine mechanical engineering etc. The cloth is gentle even on most sensitive materials and is also suited for particularly difficult cleaning work on small and sensitive objects; Example: cleaning and degreasing of semiconductors, PCBs and relays, for cleaning read/write heads in computer maintenance etc. Size: 304 x 304 mm, package: 196 items
Type: 7551, Kleenex tissues (package)
Version | Reinigungstücher | |
Contents | 196 Stück | |
Container | Karton | |
Usage | Gesundheitswesen, Fertigung, Optik und Elektronik |
Country of origin | US |
Customs tariff number | 48189090 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |