KC KIMWIPES 7551 | Cleaning Agents

N.A. cleaning wipes, carton, 196 pieces, KC KIMWIPES 7551

Order No.: 13L2970
EAN: 4099891434250
MPN:
KC KIMWIPES 7551
KIMTECH 7551
KC KIMWIPES 7551 Cleaning Agents
Image may differ
Unit Price (€ / pc.)
42.3997 € *
Available: 16 pcs.
Leadtime: 4 Weeks **
Total Price:
42.40 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3997 €
3 pcs.
41.1264 €
10 pcs.
39.6984 €
20 pcs.
38.8654 €
40 pcs.
38.0205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lint-free tissues, type Kleenex 7551.

Particularly for applications in the field of electronic, optical, fine mechanical engineering etc. The cloth is gentle even on most sensitive materials and is also suited for particularly difficult cleaning work on small and sensitive objects; Example: cleaning and degreasing of semiconductors, PCBs and relays, for cleaning read/write heads in computer maintenance etc. Size: 304 x 304 mm, package: 196 items

Type: 7551, Kleenex tissues (package)

Technical specifications
Version Reinigungstücher
Contents 196 Stück
Container Karton
Usage Gesundheitswesen, Fertigung, Optik und Elektronik
Logistics
Country of origin US
Customs tariff number 48189090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes