VB 05 | Varybond

Varybond electronic cleaner, spray can, 400 ml, VB 05

Order No.: 12L0547
EAN: 4024213505165
MPN:
VB 05
105161VAR
VB 05 Varybond Cleaning Agents
Image may differ

Discontinued

Unit Price (€ / pc.)
7.4375 € *
Available: 12 pcs.
Total Price:
7.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4375 €

Electronics cleaner, 105161VAR, Varybond

This ideal cleaner for electrical contacts as well as devices and components in electrical engineering and electronics is particularly suitable for switches, electric motors, relays, contactors and housings. A highly effective solvent concentrate enables the safe removal of dirt and grease while it evaporates without leaving any residue.

Technical specifications
Filter Property Value
Version electronic cleaner
Contents 400 ml
Container spray can
Usage switches, electric motors, relays, contactors and housings
Logistics
Property Value
Country of origin FR
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P273 Avoid release to the environment.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P403 Store in a well-ventilated place.