CFA6-02 | Coaxial Adapters
Coaxial adapter, surge arrester, 75 Ω, F plug to F socket, angled, CFA6-02
Order No.: 71N808
EAN: 4099889849967
MPN:
CFA6-02
Discontinued
Unit Price (€ / pc.)
2.4395 € *
Available: 9 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
75 ohm F-type adapters, type CFA 6-02.
Water-proof angled adapter (with rubber seal), can be screw-mount, with surface finish; Connections: female to male connector.
Type: CFA 6–02, adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | F plug | |
| Connector (exit) | F socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/06 |
| RoHS conform | not_relevant |
| SVHC free | Yes |