DGL-52010 | Coaxial Adapters
Coaxial adapter, 50 Ω, BNC plug to BNC socket, straight, DGL-52010
Order No.: 78F2984
EAN: 4099889850048
MPN:
DGL-52010
Unit Price (€ / pc.)
40.3648 € *
Available: 15 pcs.
Leadtime: 6 Weeks **
BNC attenuators, type DGL.
Version: BNC male to BNC female. Frequency range: DC up to 1000 MHz. Impedance: 50 ohm. Attenuation tolerance: ±0.5 dB. VSWR: 1.2:1. RF power rating: 0.5 W CW (25 °C). Operating temperatures: –25 to +85 °C.
Type: DGL–52010, attenuation 20 dB
Technical specifications
Impedance | 50 Ω | |
Connector | BNC-Stecker | |
Connector (exit) | BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |