RG 59 B/U | Coaxial Cables
Coax RF cable, 75 Ω (75R), black, Staku solid wire, bright, RG 59 B/U
Unit Price (€ / mtr.)
1.0829 € *
Available: 50 mtr.
Next delivery: 100 mtr. on 2025-06-04
Leadtime: 4 Weeks **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
10 mtr.
1.0829 €
100 mtr.
0.8568 €
200 mtr.
0.8092 €
1000 mtr.
0.6902 €
2500 mtr.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, 75 ohm to MiL-C-17, type RG 59 B/U.
Technical specifications
Impedance | 75 Ω | |
Material | PVC | |
Colour | schwarz | |
Outer diameter | 6.15 mm | |
Cable material | Kupfer | |
Cable structure | 1 x 0,58 mm | |
Shielding | geschirmt | |
Dielectric material | PE | |
Dielectric diameter | 3.7 mm | |
Capicity/m | 67 pF/m | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |