RG 62 A/U | Coaxial Cables
Coax RF cable, 93 Ω (93R), black, Staku solid wire, bright
Unit Price (€ / mtr.)
1.5232 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
152.32 € *
Price list
Quantity
Price per unit*
100 mtr.
1.5232 €
500 mtr.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, 93 ohm to MiL-C-17, type RG 62 A/U.
Data cables for RF signal transmission
Technical specifications
Outer diameter | 6.2 mm | |
Dielectric material | PE | |
Dielectric diameter | 3.7 mm | |
Colour | schwarz | |
Impedance | 93 Ω | |
Cable structure | 1 x 0,64 mm | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -5 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |