VIDEO-KOAX. 0.6/3.7 GRÜN | Rautronic

Coax RF cable, 75 Ω (75R), green, Bright copper wire

Order No.: 96F762
EAN: 4099891268121
MPN:
VIDEO-KOAX. 0.6/3.7 GRÜN
Series: 0.6/3.7
Image may differ
Unit Price (€ / mtr.)
0.8211 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
82.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.8211 €

Coax RF cables, 75 ohm, for commercial applications, type 0.6/3.7.

Technical specifications
Filter Property Value
Impedance 75 Ω
Material PVC
Colour green
Outer diameter 6.1 mm
Cable structure 1 x 0.6 mm
Shielding shielded
Dielectric material PE
Dielectric diameter 3.7 mm
Capicity/m 67 pF/m
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85442000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes