VIDEO-KOAXKABEL 0.6L/3.7 GRÜN | Coaxial Cables
Coax RF cable, 75 Ω (75R), green, Bright stranded copper wire
Unit Price (€ / mtr.)
0.8449 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Coax RF cables, 75 ohm, for commercial applications, type 0.6L/3.7.
Compliant with DIN 47383
Technical specifications
Outer diameter | 6.1 mm | |
Dielectric material | PE | |
Dielectric diameter | 3.7 mm | |
Colour | grün | |
Impedance | 75 Ω | |
Capicity/m | 67 pF/m | |
Cable structure | 7 x 0,22 mm | |
Material | PVC | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |