811-0330 | Coaxial Connectors
Plug, RG-178, RG-188, PCB connection, straight, 811-0330
Order No.: 77F711
EAN: 4099889830750
MPN:
811-0330
Unit Price (€ / pc.)
6.4379 € *
Available: 211 pcs.
Leadtime: 8 Weeks **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.8786 €
50 pcs.
5.5216 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax adapters for PCBs, type Comtronic 811-.
For precise and reliable termination of coax cables on PCBs, gold-plated. Suitable for cables with 2.0 mm (e.g. RG 178) and 3.0 mm (e.g. RG 188) diameter.
Coax adapters for PCBs, type 811-.
For precise and reliable termination of coax cables on PCBs, gold-plated. Suitable for cables with 2.0 mm (e.g. RG 178) and 3.0 mm (e.g. RG 188) diameter.
Type: 811–0330, for cable diameter 3.0 mm
Technical specifications
Version | Stecker | |
Design | gerade | |
Cable Group | RG-178, RG-188 | |
Contact connection | Leiterplattenanschluss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |