B 94KIG/75 MONTIERT | Coaxial Connectors
BNC socket 75 Ω, straight, B 94KIG/75 MONTIERT
Order No.: 78F2415
EAN: 4099889831108
MPN:
B 94KIG/75 MONTIERT
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Next delivery: 175 pcs. on 2025-04-23
Leadtime: 11 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
500 pcs.
2.1420 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC panel sockets, type B 94KiG.
Fully insulated, gold-plated inner conductor, polyester (BPT) insulation. For solder terminal. For panel thickness from 0.8 to 4.0 mm. With central fastener. Mechanical/electrical properties as above.
Type: B 94KiG/75, panel socket, Z 75 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |