CKK4-00 | Coaxial Connectors
IEC socket 75 Ω, angled, CKK4-00
Order No.: 71N746
EAN: 4099889830620
MPN:
CKK4-00
Abgekündigt
Unit Price (€ / pc.)
2.5466 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC connectors and jacks, 75 ohm, type CKS../CKK.
Cast housing, excellent shielding properties.
Type: CKK 4–00, IEC jack, angled
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Connector | IEC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |