CKS4-00 | Coaxial Connectors
IEC plug 75 Ω, angled, CKS4-00
Order No.: 71N742
EAN: 4099889830606
MPN:
CKS4-00
Abgekündigt
Unit Price (€ / pc.)
2.6061 € *
Available: 65 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC connectors and jacks, 75 ohm, type CKS../CKK.
Cast housing, excellent shielding properties.
Type: CKS 4–00, IEC connector, angled
Technical specifications
Version | Stecker | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Connector | IEC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |