TVR-7021 | Coaxial Relays

RF relays, 1 Form C (NO/NC), 75 Ω, 100 MHz, 10 mA, 24 V (DC), TVR-7021

Order No.: 27G684
EAN: 4099889414219
MPN:
TVR-7021
Series: TVR
TVR-7021 Coaxial Relays
Image may differ
Unit Price (€ / pc.)
267.8928 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
267.89 € *
Price list
Quantity
Price per unit*
1 pcs.
267.8928 €
5 pcs.
241.1059 €
10 pcs.
226.8140 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF CO relays, type TVR.

With three BNC jacks, high insulation, low forward losses, RF-proof aluminum case; Frequency range: DC to 100 MHz. Response time: 15 ms. Insulation: 70 dB. Insertion loss: 0.2 dB, VSWR at 100 MHz: 1.2 : 1.

Characteristic wave impedance 75 ohm.

Technical attributes (type, supply voltage, current consumption): TVR 7021, 24 VDC, 10 mA

Technical specifications
Connection BNC-Steckverbinder
Frequency 100 MHz
Impedance 75 Ω
Contact type 1 Wechsler
Rated voltage (DC) 24 V
Rated current 10 mA
Standing wave ratio max 1,2 VSWR
Logistics
Country of origin DE
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei