FLEXICORD 3X0,75 SW | Control Cables
PVC power cord 3 x 0.5 mm², white, FLEXICORD 3X0,75 SW
Order No.: 87F324
EAN: 4099891235864
MPN:
FLEXICORD 3X0,75 SW
Unit Price (€ / pc.)
23.1693 € *
Available: 18 pcs.
Leadtime: 5 Weeks **
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
21.8841 €
50 pcs.
20.5989 €
100 pcs.
19.3137 €
500 pcs.
18.0285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral power cables, type Flexi SLA.
With free wire ends on both sides and PVC outer insulation; Retracted length: 0.5 m. Stretched length: approx. 2.5 m.
Technical attributes (type, number of poles, cross-section, color): SLA 3 x 0.75 mm², black
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | blau/braun | |
Anzahl der Adern | 3 | |
Ausführung | Netzleitung | |
Außendurchmesser | 21 mm | |
Farbe | weiß | |
Halogenfrei | No | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |