H03VV-F 2X0,75 SCHWARZ | Rautronic
PVC sheathed cable H03VV-F 2 x 0.75 mm², unshielded, black, H03VV-F 2X0,75 SCHWARZ
Unit Price (€ / mtr.)
1.0710 € *
Available: 549 mtr.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0710 €
10 mtr.
0.9877 €
100 mtr.
0.8925 €
500 mtr.
0.7735 €
1000 mtr.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Round power cables, type H03VV-F.
Stranded copper wire, bright
Cross-section 2 x 0.75 mm², outer diameter 5.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 5.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-11 | |
| Rated voltage | 300 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |