H03VV-F 4G0,75 SCHWARZ | Control Cables

PVC sheathed cable H03VV-F 4 G 0.75 mm², unshielded, black, H03VV-F 4G0,75 SCHWARZ

Order No.: 94F757
EAN: 4099891262839
MPN:
H03VV-F 4G0,75 SCHWARZ
Series: H03VV-F
H03VV-F 4G0,75 SCHWARZ Control Cables
Image may differ
Unit Price (€ / mtr.)
1.0353 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
517.65 € *
Price list
Quantity
Price per unit*
500 mtr.
1.0353 €
1000 mtr.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round power cables, type H03VV-F.

Stranded copper wire, bright

Cross-section 4 x 0.75 mm², outer diameter 6.4 mm.

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 4
Version Schlauchleitung
Outer diameter 6.4 mm
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 300 V
Standard number EN 50525-2-11
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin IT
Customs tariff number 85444991
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes