H03VVH2-F 2X0,75 GR | Control Cables

PVC sheathed cable H03VVH2-F 2 x 0.75 mm², unshielded, gray, H03VVH2-F 2X0,75 GR

Order No.: 94F715
EAN: 4099891262716
MPN:
H03VVH2-F 2X0,75 GR
Series: H03VVH2-F
H03VVH2-F 2X0,75 GR Control Cables
Image may differ
Unit Price (€ / mtr.)
0.8330 € *
Available: 417 mtr.
Leadtime: 4 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8330 €
10 mtr.
0.7140 €
50 mtr.
0.6188 €
100 mtr.
0.5474 €
500 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC flat cable H03VVH2-F 2x0.75 mm², gray
Technical specifications
Core insulation material PVC
Number of cores 2
Version Schlauchleitung
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Protective conductor available No
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes