H03VVH2-F 2X0,75 SCHWARZ | Control Cables

PVC sheathed cable H03VVH2-F 2 x 0.75 mm², unshielded, black, H03VVH2-F 2X0,75 SCHWARZ

Order No.: 94F713
EAN: 4099891262693
MPN:
H03VVH2-F 2X0,75 SCHWARZ
Series: H03VVH2-F
H03VVH2-F 2X0,75 SCHWARZ Control Cables
Image may differ
Unit Price (€ / mtr.)
0.8687 € *
Available: 0 mtr.
Next delivery: 105 mtr. on 2025-05-23
Leadtime: 1 Week **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8687 €
10 mtr.
0.7378 €
50 mtr.
0.6426 €
100 mtr.
0.5712 €
500 mtr.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC flat cable H03VVH2-F 2x0.75 mm², black
Technical specifications
Core insulation material PVC
Number of cores 2
Version Schlauchleitung
Colour schwarz
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Protective conductor available No
Logistics
Country of origin HU
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes