H05RR-F 5G2,50 SCHWARZ | Control Cables
Rubber control line H05RR-F 5 G 2.5 mm², unshielded, black, H05RR-F 5G2,50 SCHWARZ
Unit Price (€ / mtr.)
5.7477 € *
Available: 147 mtr.
Leadtime: 2 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7477 €
10 mtr.
5.0575 €
50 mtr.
4.4387 €
100 mtr.
4.2721 €
500 mtr.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber-sheathed cables, type H05RR-F.
With rubber outer insulation
Technical specifications
Core insulation material | Gummi | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Steuerleitung | |
Outer diameter | 13 mm | |
Colour | schwarz | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Material | Gummi | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 60 °C | |
Temperature range (unmoved) | -40 °C bis 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |