H05VV-F 3G2,50 WEISS | Control Cables

PVC sheathed cable H05VV-F 3 G 2.5 mm², unshielded, white, H05VV-F 3G2,50 WEISS

Order No.: 94F7624
EAN: 4099891263027
MPN:
H05VV-F 3G2,50 WEISS
Series: H05VV-F
H05VV-F 3G2,50 WEISS Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7132 € *
Available: 93 mtr.
Leadtime: 4 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7132 €
10 mtr.
2.3800 €
100 mtr.
2.0349 €
500 mtr.
1.7731 €
1000 mtr.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round power cables, type H05VV-F.

Stranded copper wire, bright. For medium mechanical stress

Cross-section 3 x 2.5 mm², outer diameter 10.1 mm.

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version Schlauchleitung
Outer diameter 10 mm
Colour weiß
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-11
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes