H05VV-F 4G0,75 GRAU | Control Cables
PVC sheathed cable H05VV-F 4 G 0.75 mm², unshielded, gray, H05VV-F 4G0,75 GRAU
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4161 €
500 mtr.
1.2257 €
1000 mtr.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC flexible harmonized cable H05VV-F 4G0.75 mm² gray
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | Schlauchleitung | |
Outer diameter | 7.1 mm | |
Colour | grau | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |