H05VV-F 5G1,50 WEISS | Control Cables
PVC sheathed cable H05VV-F 5 G 1.5 mm², unshielded, white, H05VV-F 5G1,50 WEISS
Unit Price (€ / mtr.)
2.1420 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 mtr.
2.1420 €
500 mtr.
1.8445 €
1000 mtr.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round power cables, type H05VV-F.
Stranded copper wire, bright. For medium mechanical stress
Cross-section 5 x 1.5 mm², outer diameter 10.5 mm.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | sheathed cable | |
Outer diameter | 10 mm | |
Colour | white | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-11 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |