H05VV-F 5G2,50 GRAU | Control Cables

PVC sheathed cable H05VV-F 5 G 2.5 mm², unshielded, gray, H05VV-F 5G2,50 GRAU

Order No.: 94F778
EAN: 4099891263164
MPN:
H05VV-F 5G2,50 GRAU
Series: H05VV-F
H05VV-F 5G2,50 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
4.1293 € *
Available: 96 mtr.
Leadtime: 4 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1293 €
10 mtr.
3.6057 €
100 mtr.
3.0940 €
500 mtr.
2.6775 €
1000 mtr.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round power cables, type H05VV-F.

Stranded copper wire, bright. For medium mechanical stress

Cross-section 5 x 2.5 mm², outer diameter 12.4 mm.

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version sheathed cable
Outer diameter 12 mm
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-11
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes