H07BQ-F4G1,5 ORANGE | Control Cables
PUR control line H07BQ-F 4 G 1.5 mm², unshielded, orange, H07BQ-F4G1,5 ORANGE
Unit Price (€ / mtr.)
2.8798 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8798 €
500 mtr.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
PUR cables, type H07BQ-F.
Silicon-free, resistant to microbes, high abrasive and cutting strength, resistant to acids, caustic solutions, solvents etc
Technical specifications
Core insulation material | rubber | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 9 mm | |
Colour | orange | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |