H07BQ-F5G1,5 ORANGE | Control Cables
PUR sheathed cable H07BQ-F 5 G 1.5 mm², unshielded, orange, H07BQ-F5G1,5 ORANGE
Unit Price (€ / mtr.)
3.9151 € *
Available: 176 mtr.
Leadtime: 1 Week **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9151 €
10 mtr.
3.4510 €
50 mtr.
3.0226 €
100 mtr.
2.9036 €
500 mtr.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
PUR cables, type H07BQ-F.
Silicon-free, resistant to microbes, high abrasive and cutting strength, resistant to acids, caustic solutions, solvents etc
Technical specifications
Core insulation material | Gummi | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Schlauchleitung | |
Outer diameter | 9 mm | |
Colour | orange | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PUR | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |