H07RN-F 2X1,50 SCHWARZ | Control Cables
Rubber control line H07RN-F 2 x 1.5 mm², unshielded, black, H07RN-F 2X1,50 SCHWARZ
Unit Price (€ / mtr.)
3.1059 € *
Available: 61 mtr.
Leadtime: 4 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1059 €
25 mtr.
2.6299 €
100 mtr.
2.4395 €
200 mtr.
2.3443 €
800 mtr.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber-sheathed cables, type H07RN-F.
For applications in dry, humid and wet rooms, as well as outdoor. Abrasion resistant, flame retardant, oil-proof
Technical specifications
Core insulation material | Gummi | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 9 mm | |
Colour | schwarz | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | Gummi | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -25 °C bis 60 °C | |
Temperature range (unmoved) | -30 °C bis 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |