LIYCY 06X0,14 GRAU | Rautronic
PVC control line LiYCY 6 x 0.14 mm², shielded, gray, LIYCY 06X0,14 GRAU
Unit Price (€ / mtr.)
1.6303 € *
Available: 575 mtr.
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6303 €
10 mtr.
1.2971 €
100 mtr.
1.2257 €
500 mtr.
1.0353 €
1000 mtr.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 6 | |
| Cable cross-section | 0.14 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 4.8 mm | |
| Shielding | shielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |