LIYCY 07X0,14 GRAU | Control Cables

PVC control line LiYCY 7 x 0.14 mm², shielded, gray, LIYCY 07X0,14 GRAU

Order No.: 94F308
EAN: 4099891262075
MPN:
LIYCY 07X0,14 GRAU
Series: LiYCY
LIYCY 07X0,14 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.5827 € *
Available: 286 mtr.
Leadtime: 10 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5827 €
25 mtr.
1.3447 €
100 mtr.
1.2495 €
200 mtr.
1.2019 €
800 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.14 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 7
Version Steuerleitung
Outer diameter 4.9 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 250 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes