LIYCY 07X0,50 GRAU | Control Cables

PVC control line LiYCY 7 x 0.5 mm², shielded, gray, LIYCY 07X0,50 GRAU

Order No.: 94F108
EAN: 4099891261658
MPN:
LIYCY 07X0,50 GRAU
Series: LiYCY
LIYCY 07X0,50 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
3.0702 € *
Available: 167 mtr.
Leadtime: 5 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0702 €
25 mtr.
2.6061 €
100 mtr.
2.4157 €
200 mtr.
2.3205 €
800 mtr.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.5 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 7
Version Steuerleitung
Outer diameter 7.6 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 250 V
Test voltage 1.2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin RO
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes