LIYCY 08X0,25 TRANSPARENT | Control Cables
PVC control line LiYCY 8 x 0.25 mm², shielded, transparent, LIYCY 08X0,25 TRANSPARENT
Unit Price (€ / mtr.)
2.0468 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
100 mtr.
2.0468 €
200 mtr.
1.9635 €
800 mtr.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control Cable LiYCY 8 x 0.25 mm², shielded, transparent
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 8 | |
Version | Steuerleitung | |
Outer diameter | 6.6 mm | |
Colour | transparent | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 1.2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |