LIYCY 10X0,34 GRAU | Control Cables
PVC control line LiYCY 10 x 0.34 mm², shielded, gray, LIYCY 10X0,34 GRAU
Unit Price (€ / mtr.)
3.2844 € *
Available: 171 mtr.
Leadtime: 10 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2844 €
10 mtr.
2.9036 €
100 mtr.
2.5347 €
200 mtr.
2.4395 €
800 mtr.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.34 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 10 | |
Version | Steuerleitung | |
Outer diameter | 7.8 mm | |
Colour | grau | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,34 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -15 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |