LIYCY 12X0,75 GRAU | Control Cables

PVC control line LiYCY 12 x 0.75 mm², shielded, gray, LIYCY 12X0,75 GRAU

Order No.: 94F370
EAN: 4099891262587
MPN:
LIYCY 12X0,75 GRAU
Series: LiYCY
LIYCY 12X0,75 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
4.9266 € *
Available: 3 mtr.
Next delivery: 100 mtr. on 2025-05-05
Leadtime: 7 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9266 €
10 mtr.
4.3435 €
100 mtr.
3.7961 €
200 mtr.
3.6533 €
800 mtr.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.75 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 12
Version Steuerleitung
Outer diameter 10.5 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes