LIYCY 14X0,25 GRAU | Control Cables

PVC control line LiYCY 14 x 0.25 mm², shielded, gray, LIYCY 14X0,25 GRAU

Order No.: 94F3245
EAN: 4099891262303
MPN:
LIYCY 14X0,25 GRAU
Series: LiYCY
LIYCY 14X0,25 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
326.06 € *
Price list
Quantity
Price per unit*
100 mtr.
3.2606 €
200 mtr.
3.1297 €
800 mtr.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.25 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 14
Version Steuerleitung
Outer diameter 8.2 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 250 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes