LIYCY 16X0,14 GRAU | Control Cables

PVC control line LiYCY 16 x 0.14 mm², shielded, gray, LIYCY 16X0,14 GRAU

Order No.: 94F314
EAN: 4099891262136
MPN:
LIYCY 16X0,14 GRAU
Series: LiYCY
LIYCY 16X0,14 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4272 € *
Available: 37 mtr.
Next delivery: 100 mtr. on 2025-05-21
Leadtime: 10 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4272 €
10 mtr.
3.0107 €
100 mtr.
2.6299 €
200 mtr.
2.5347 €
800 mtr.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.14 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 16
Version Steuerleitung
Outer diameter 7 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 250 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes