LIYCY 16X0,25 GRAU | Control Cables

PVC control line LiYCY 16 x 0.25 mm², shielded, gray, LIYCY 16X0,25 GRAU

Order No.: 94F3246
EAN: 4099891262310
MPN:
LIYCY 16X0,25 GRAU
Series: LiYCY
LIYCY 16X0,25 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
3.9032 € *
Available: 76 mtr.
Leadtime: 10 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9032 €
10 mtr.
3.4510 €
100 mtr.
3.0107 €
200 mtr.
2.9036 €
800 mtr.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.25 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 16
Version Steuerleitung
Outer diameter 8.4 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 250 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin BG
Customs tariff number 85444991
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes