LIYCY 21X0,25 GRAU | Control Cables

PVC control line LiYCY 21 x 0.25 mm², shielded, gray, LIYCY 21X0,25 GRAU

Order No.: 94F3248
EAN: 4099891262327
MPN:
LIYCY 21X0,25 GRAU
Series: LiYCY
LIYCY 21X0,25 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
4.1293 € *
Available: 86 mtr.
Leadtime: 10 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1293 €
10 mtr.
3.7723 €
50 mtr.
3.5105 €
100 mtr.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, type LiYCY.

Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100

Cross-section 0.25 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 21
Version Steuerleitung
Outer diameter 9.5 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 250 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes