LIYCY-UL 2560 4X2X0,14 GRAU | Control Cables

PVC control line 8 x 0.14 mm², AWG 26, shielded, gray, LIYCY-UL 2560 4X2X0,14 GRAU

Order No.: 96F854
EAN: 4099891264314
MPN:
LIYCY-UL 2560 4X2X0,14 GRAU
Image may differ
Unit Price (€ / mtr.)
2.3086 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
6,925.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
2.3086 €

Control cables, shielded, type CY-UL 2560.

With common shielding and twisted pairs forming double conductors, suited as cable for series wiring of signal measuring and data lines with twisted pair conductors

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 8
Version Steuerleitung
Outer diameter 6.6 mm
AWG cross-section AWG 26
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 30 V
Test voltage 1.2 kV
Shielding geschirmt
Temperature range (active) -10 °C bis 60 °C
Temperature range (unmoved) -30 °C bis 60 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes