LIYY 03X0,50 GRAU | Rautronic
PVC control line LiYY 3 x 0.5 mm², unshielded, gray, LIYY 03X0,50 GRAU
Unit Price (€ / mtr.)
1.0115 € *
Available: 410 mtr.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0115 €
10 mtr.
0.8092 €
100 mtr.
0.7497 €
500 mtr.
0.7021 €
1000 mtr.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.5 mm² (16 x 0.2 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 5 mm | |
| Shielding | unshielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |