LIYY 04X0,75 GRAU | Control Cables

PVC control line LiYY 4 x 0.75 mm², unshielded, gray, LIYY 04X0,75 GRAU

Order No.: 92F6864
EAN: 4099891237127
MPN:
LIYY 04X0,75 GRAU
Series: LiYY
LIYY 04X0,75 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7612 € *
Available: 160 mtr.
Leadtime: 10 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7612 €
10 mtr.
1.4875 €
100 mtr.
1.3804 €
500 mtr.
1.3328 €
1000 mtr.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-section 0.75 mm² (24 x 0.2 mm).

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 4
Version Steuerleitung
Outer diameter 6.3 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin BE
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes