LIYY 05X0,34 GRAU | Rautronic

PVC control line LiYY 5 x 0.34 mm², unshielded, gray, LIYY 05X0,34 GRAU

Order No.: 92F6718
EAN: 4099891236458
MPN:
LIYY 05X0,34 GRAU
Series: LiYY
LIYY 05X0,34 GRAU Rautronic Control Cables
Image may differ
Unit Price (€ / mtr.)
1.1543 € *
Available: 140 mtr.
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1543 €
10 mtr.
0.9282 €
100 mtr.
0.8687 €
500 mtr.
0.7259 €
1000 mtr.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, non-shielded, type LiYY.

Bright stranded copper wire

Cross-section 0.34 mm² (7 x 0.25 mm).

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.34 mm²
Colour gray
Material PVC
Outer diameter 6.2 mm
Shielding unshielded
Cable material copper, bright
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 250 V
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444991
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes