LIYY 05X0,50 GRAU | Control Cables
PVC control line LiYY 5 x 0.5 mm², unshielded, gray, LIYY 05X0,50 GRAU
Unit Price (€ / mtr.)
1.6898 € *
Available: 0 mtr.
Next delivery: 100 mtr. on 2025-04-23
Leadtime: 10 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6898 €
10 mtr.
1.3447 €
100 mtr.
1.2733 €
500 mtr.
1.0829 €
1000 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.5 mm² (16 x 0.2 mm).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 5 | |
Version | Steuerleitung | |
Outer diameter | 6.1 mm | |
Colour | grau | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 1.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |