LIYY 05X0,75 GRAU | Control Cables

PVC control line LiYY 5 x 0.75 mm², unshielded, gray, LIYY 05X0,75 GRAU

Order No.: 92F6866
EAN: 4099891237134
MPN:
LIYY 05X0,75 GRAU
Series: LiYY
LIYY 05X0,75 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7493 € *
Available: 0 mtr.
Available in 7 Days: 570 mtr.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
100 mtr.
1.7493 €
500 mtr.
1.6184 €
1000 mtr.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-section 0.75 mm² (24 x 0.2 mm).

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 5
Version control line
Outer diameter 7 mm
Colour gray
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Test voltage 2 kV
Shielding unshielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes